STM8L Raisonance EvoPrimer STM8L STM8 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L1526PRIM-D

DigiKey Part Number
497-10855-ND
Manufacturer
Manufacturer Product Number
STM8L1526PRIM-D
Description
RAISONANCE EVOPRIMER STM8L EVAL
Customer Reference
Detailed Description
STM8L Raisonance EvoPrimer STM8L STM8 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
STM8
Platform
Utilized IC / Part
STM8L
Mounting Type
Fixed
Contents
Board(s), LCD, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.