Image for STM32U595ZJY6QTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U595ZJY6QTR

DigiKey Part Number
497-STM32U595ZJY6QTR-ND - Tape & Reel (TR)
497-STM32U595ZJY6QTRCT-ND - Cut Tape (CT)
497-STM32U595ZJY6QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32U595ZJY6QTR
Description
IC MCU 32BIT 4MB FLASH 150WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 150-WLCSP (5.38x5.47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT
Number of I/O
106
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 22x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
150-WLCSP (5.38x5.47)
Package / Case
150-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.95000€12.95
10€10.24300€102.43
25€9.56520€239.13
100€8.82130€882.13
250€8.46660€2,116.65
500€8.25280€4,126.40
1,000€8.07684€8,076.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€7.77921€38,896.05
Manufacturers Standard Package
Unit Price without VAT:€12.95000
Unit Price with VAT:€15.79900