
STL24N60M2 | |
|---|---|
DigiKey Part Number | 497-14214-2-ND - Tape & Reel (TR) 497-14214-1-ND - Cut Tape (CT) 497-14214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL24N60M2 |
Description | MOSFET N-CH 600V 18A PWRFLAT HV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 125W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL24N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.28000 | €3.28 |
| 10 | €2.14600 | €21.46 |
| 100 | €1.50440 | €150.44 |
| 500 | €1.33410 | €667.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.08995 | €3,269.85 |
| Unit Price without VAT: | €3.28000 |
|---|---|
| Unit Price with VAT: | €4.00160 |