
STKNX | |
|---|---|
DigiKey Part Number | 497-STKNX-ND |
Manufacturer | |
Manufacturer Product Number | STKNX |
Description | IC TRANSCEIVER 0/1 24VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/1 Transceiver 24-VFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STKNX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6.8V ~ 32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.06000 | €4.06 |
| 10 | €3.08500 | €30.85 |
| 25 | €2.84240 | €71.06 |
| 100 | €2.57510 | €257.51 |
| 250 | €2.44760 | €611.90 |
| 500 | €2.37080 | €1,185.40 |
| 1,000 | €2.30756 | €2,307.56 |
| 2,940 | €2.23071 | €6,558.29 |
| Unit Price without VAT: | €4.06000 |
|---|---|
| Unit Price with VAT: | €4.95320 |

