
STEVAL-WBC86TX | |
|---|---|
DigiKey Part Number | 497-STEVAL-WBC86TX-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-WBC86TX |
Description | EVAL BOARD FOR STWBC86 |
Customer Reference | |
Detailed Description | STWBC86 - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | STWBC86 | |
Primary Attributes | Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |









