
STEVAL-IPFC01V1 | |
|---|---|
DigiKey Part Number | 497-18190-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPFC01V1 |
Description | EVAL BOARD FOR STNRGPF01 |
Customer Reference | |
Detailed Description | STNRGPF01 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | STNRGPF01 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
