
STEVAL-IAS003V1 | |
|---|---|
DigiKey Part Number | 497-10038-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IAS003V1 |
Description | EVAL BOARD FOR STM8L101 |
Customer Reference | |
Detailed Description | STM8L101 STM8L EnergyLite LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer STMicroelectronics | Function LCD Controller |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part STM8L101 |
Part Status Obsolete | Contents Board(s) |
