
STB24N60M6 | |
|---|---|
DigiKey Part Number | 497-18243-2-ND - Tape & Reel (TR) 497-18243-1-ND - Cut Tape (CT) 497-18243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB24N60M6 |
Description | MOSFET N-CH 600V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB24N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €1.98000 | €19.80 |
| 100 | €1.38130 | €138.13 |
| 500 | €1.20110 | €600.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.04335 | €1,043.35 |
| 2,000 | €0.98130 | €1,962.60 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.69660 |
