ST5027 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,212
Unit Price: €1.58000
Datasheet

Similar


onsemi
In Stock: 1,307
Unit Price: €1.91000
Datasheet
Bipolar (BJT) Transistor NPN 800 V 3 A 90 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST5027

DigiKey Part Number
ST5027-ND
Manufacturer
Manufacturer Product Number
ST5027
Description
TRANS NPN 800V 3A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 3 A 90 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
90 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes