


LDK120C32R | |
|---|---|
DigiKey Part Number | 497-14246-2-ND - Tape & Reel (TR) 497-14246-1-ND - Cut Tape (CT) 497-14246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C32R |
Description | IC REG LIN 3.2V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.35100 | €3.51 |
| 25 | €0.31440 | €7.86 |
| 100 | €0.27380 | €27.38 |
| 250 | €0.25464 | €63.66 |
| 500 | €0.24300 | €121.50 |
| 1,000 | €0.23345 | €233.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12117 | €363.51 |
| 6,000 | €0.11765 | €705.90 |
| 9,000 | €0.11589 | €1,043.01 |
| 15,000 | €0.11394 | €1,709.10 |
| 21,000 | €0.11280 | €2,368.80 |
| 30,000 | €0.11171 | €3,351.30 |
| 75,000 | €0.10935 | €8,201.25 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61000 |