
L9954TR | |
|---|---|
DigiKey Part Number | L9954TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9954TR |
Description | IC DVR DOOR ACTUATOR POWERSO-36 |
Customer Reference | |
Detailed Description | PMIC PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 7mA | |
Voltage - Supply | 7V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-36 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-36 | |
Base Product Number |