
EVAL-VNH5019-P2 | |
|---|---|
DigiKey Part Number | 497-14840-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-VNH5019-P2 |
Description | EVAL BOARD FOR VNH5019 |
Customer Reference | |
Detailed Description | VNH5019 VIPower™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL-VNH5019-P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | VNH5019 | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

