
E-L9637D | |
|---|---|
DigiKey Part Number | 497-E-L9637D-ND |
Manufacturer | |
Manufacturer Product Number | E-L9637D |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver ISO 9141 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | E-L9637D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | ISO 9141 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.33200 | €13.32 |
| 25 | €1.21480 | €30.37 |
| 100 | €1.08520 | €108.52 |
| 300 | €1.01290 | €303.87 |
| 500 | €0.98618 | €493.09 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.20820 |