
SS-82010-004 | |
|---|---|
DigiKey Part Number | 380-SS-82010-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-82010-004 |
Description | KEYSTONE ANGLE JACK, UTP, QUICK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.76000 | €7.76 |
| 10 | €6.59500 | €65.95 |
| 25 | €6.18160 | €154.54 |
| 50 | €5.88660 | €294.33 |
| 100 | €5.60550 | €560.55 |
| 300 | €5.18757 | €1,556.27 |
| 500 | €5.00408 | €2,502.04 |
| 1,000 | €4.76547 | €4,765.47 |
| Unit Price without VAT: | €7.76000 |
|---|---|
| Unit Price with VAT: | €9.46720 |