
PC-UK006FSL | |
|---|---|
DigiKey Part Number | 380-PC-UK006FSL-ND |
Manufacturer | |
Manufacturer Product Number | PC-UK006FSL |
Description | EUROPEAN POWER SUPPLY CORD BS 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | BS1363 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.02000 | €6.02 |
| 10 | €5.11000 | €51.10 |
| 25 | €4.79000 | €119.75 |
| 80 | €4.41238 | €352.99 |
| 160 | €4.20181 | €672.29 |
| 320 | €4.00134 | €1,280.43 |
| 560 | €3.84654 | €2,154.06 |
| 1,040 | €3.68231 | €3,829.60 |
| Unit Price without VAT: | €6.02000 |
|---|---|
| Unit Price with VAT: | €7.34440 |