
PC-E7008FC13 | |
|---|---|
DigiKey Part Number | 380-PC-E7008FC13-ND |
Manufacturer | |
Manufacturer Product Number | PC-E7008FC13 |
Description | EUROPEAN POWER SUPPLY CORD CEE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black CEE 7/7 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.34000 | €6.34 |
| 10 | €5.39000 | €53.90 |
| 25 | €5.05160 | €126.29 |
| 80 | €4.65363 | €372.29 |
| 160 | €4.43150 | €709.04 |
| 320 | €4.22009 | €1,350.43 |
| 560 | €4.05682 | €2,271.82 |
| 1,040 | €3.88362 | €4,038.96 |
| Unit Price without VAT: | €6.34000 |
|---|---|
| Unit Price with VAT: | €7.73480 |