
PC-E7006FC13 | |
|---|---|
DigiKey Part Number | 380-PC-E7006FC13-ND |
Manufacturer | |
Manufacturer Product Number | PC-E7006FC13 |
Description | EUROPEAN POWER SUPPLY CORD CEE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.40000 | €5.40 |
| 10 | €4.59200 | €45.92 |
| 25 | €4.30400 | €107.60 |
| 50 | €4.09860 | €204.93 |
| 100 | €3.90280 | €390.28 |
| 300 | €3.61180 | €1,083.54 |
| 500 | €3.48400 | €1,742.00 |
| 1,000 | €3.31785 | €3,317.85 |
| 2,500 | €3.11040 | €7,776.00 |
| Unit Price without VAT: | €5.40000 |
|---|---|
| Unit Price with VAT: | €6.58800 |