
QSFP40GPC3M | |
|---|---|
DigiKey Part Number | 5214-QSFP40GPC3M-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GPC3M |
Description | 3M 9.8 FT 40G QSFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.02000 | €44.02 |
| 10 | €36.41700 | €364.17 |
| 100 | €32.03340 | €3,203.34 |
| Unit Price without VAT: | €44.02000 |
|---|---|
| Unit Price with VAT: | €53.70440 |