
QSFP40GAO15M | |
|---|---|
DigiKey Part Number | 5214-QSFP40GAO15M-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GAO15M |
Description | 15M 49FT 40G QSFP+ AOC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 49.21' (15.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 49.21' (15.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €143.81000 | €143.81 |
| 10 | €124.64900 | €1,246.49 |
| Unit Price without VAT: | €143.81000 |
|---|---|
| Unit Price with VAT: | €175.44820 |