
QSFP-40G-CSR4-ST | |
|---|---|
DigiKey Part Number | 5214-QSFP-40G-CSR4-ST-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-CSR4-ST |
Description | QSFP-40G-CSR4 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 850nm MPO Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Data Rate 40Gbps |
Manufacturer StarTech.com | Wavelength 850nm |
Series | Applications Ethernet |
Packaging Box | Connector Type MPO |
Part Status Active | Mounting Type Pluggable, QSFP+ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.00000 | €76.00 |
| 10 | €64.19900 | €641.99 |
| 100 | €57.41980 | €5,741.98 |
| Unit Price without VAT: | €76.00000 |
|---|---|
| Unit Price with VAT: | €92.72000 |