
N6PATCH75WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH75WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH75WH |
Description | 75FT WHITE CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.90000 | €38.90 |
| 10 | €33.06300 | €330.63 |
| 25 | €30.99360 | €774.84 |
| 50 | €29.51540 | €1,475.77 |
| 100 | €28.10800 | €2,810.80 |
| 250 | €26.35064 | €6,587.66 |
| Unit Price without VAT: | €38.90000 |
|---|---|
| Unit Price with VAT: | €47.45800 |