
LOOPBACKMTPSM9125F | |
|---|---|
DigiKey Part Number | 5214-LOOPBACKMTPSM9125F-ND |
Manufacturer | |
Manufacturer Product Number | LOOPBACKMTPSM9125F |
Description | MPO LOOPBACK PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Black, Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.18000 | €79.18 |
| 10 | €67.30300 | €673.03 |
| 100 | €57.22060 | €5,722.06 |
| Unit Price without VAT: | €79.18000 |
|---|---|
| Unit Price with VAT: | €96.59960 |