
JD096CST | |
|---|---|
DigiKey Part Number | 5214-JD096CST-ND |
Manufacturer | |
Manufacturer Product Number | JD096CST |
Description | 1.2M 3.9FT 10G SFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 3.94' (1.20m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 3.94' (1.20m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.17000 | €48.17 |
| Unit Price without VAT: | €48.17000 |
|---|---|
| Unit Price with VAT: | €58.76740 |