
C6ASPAT9GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT9GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT9GR |
Description | 9FT GRAY CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 9.00' (2.74m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.22000 | €11.22 |
| Unit Price without VAT: | €11.22000 |
|---|---|
| Unit Price with VAT: | €13.68840 |