
KSK-1A66/3-1015 | |
|---|---|
DigiKey Part Number | 374-1318-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A66/3-1015 |
Description | SWITCH REED SPST-NO 500MA 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.087" Dia x 0.551" L (2.20mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.62100 | €6.21 |
| 25 | €0.58840 | €14.71 |
| 100 | €0.54040 | €54.04 |
| 250 | €0.51056 | €127.64 |
| 500 | €0.48896 | €244.48 |
| 1,000 | €0.46815 | €468.15 |
| 3,000 | €0.43678 | €1,310.34 |
| 5,000 | €0.42285 | €2,114.25 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |
