
5021CT-2P | |
|---|---|
DigiKey Part Number | 5021CT-2P-ND |
Manufacturer | |
Manufacturer Product Number | 5021CT-2P |
Description | VAR XFMR 240/280VAC 56A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 56A (15.7kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 56A (15.7kVA) | |
Size | 20.000" L x 14.120" W x 13.250" H (508.00mm x 358.65mm x 336.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,838.63000 | €5,838.63 |
| Unit Price without VAT: | €5,838.63000 |
|---|---|
| Unit Price with VAT: | €7,123.12860 |


