RTAN1206BKE750R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 397
Unit Price: €0.83000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.17404
Datasheet

Direct


Vishay Dale
In Stock: 621
Unit Price: €0.61000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.74053
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,539
Unit Price: €0.54000
Datasheet
750 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
RTAN Series

RTAN1206BKE750R

DigiKey Part Number
RTAN1206BKE750RTR-ND - Tape & Reel (TR)
RTAN1206BKE750RCT-ND - Cut Tape (CT)
RTAN1206BKE750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE750R
Description
RES 750 OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.31300€3.13
25€0.29000€7.25
50€0.27420€13.71
100€0.25920€25.92
250€0.24136€60.34
500€0.22920€114.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.21825€218.25
2,000€0.20845€416.90
3,000€0.20322€609.66
5,000€0.19715€985.75
7,000€0.19344€1,354.08
10,000€0.18975€1,897.50
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46360