100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF5JT100R

DigiKey Part Number
738-RSMF5JT100RTR-ND - Tape & Reel (TR)
738-RSMF5JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF5JT100R
Description
RES 100 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF5JT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.689" L (6.00mm x 17.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ100RTE Connectivity Passive Product10,292A106005CT-ND€0.29000Similar
ROX5SSJ100RTE Connectivity Passive Product2,399A142776CT-ND€0.65000Similar
In-Stock: 984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.56700€5.67
25€0.48480€12.12
50€0.43300€21.65
100€0.38910€38.91
250€0.34092€85.23
500€0.31076€155.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.28513€285.13
2,000€0.26336€526.72
3,000€0.25217€756.51
5,000€0.23952€1,197.60
7,000€0.23199€1,623.93
10,000€0.22462€2,246.20
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.06140