
RSMF2JT62R0 | |
|---|---|
DigiKey Part Number | 738-RSMF2JT62R0TR-ND - Tape & Reel (TR) 738-RSMF2JT62R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT62R0 |
Description | RES 62 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT62R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.08000 | €2.00 |
| 50 | €0.07040 | €3.52 |
| 100 | €0.06230 | €6.23 |
| 250 | €0.05344 | €13.36 |
| 500 | €0.04784 | €23.92 |
| 1,000 | €0.04311 | €43.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.03790 | €94.75 |
| 5,000 | €0.03464 | €173.20 |
| 7,500 | €0.03296 | €247.20 |
| 12,500 | €0.03107 | €388.38 |
| 17,500 | €0.02994 | €523.95 |
| 25,000 | €0.02883 | €720.75 |
| 30,000 | €0.02831 | €849.30 |
| 60,000 | €0.02649 | €1,589.40 |
| 62,500 | €0.02639 | €1,649.38 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |