Direct

RPC1206JT15R0-UP | |
|---|---|
DigiKey Part Number | RPC1206JT15R0-UPTR-ND - Tape & Reel (TR) RPC1206JT15R0-UPCT-ND - Cut Tape (CT) RPC1206JT15R0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT15R0-UP |
Description | RES 15 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT15R0-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.05490 | €5.49 |
| 250 | €0.04628 | €11.57 |
| 500 | €0.04130 | €20.65 |
| 1,000 | €0.03735 | €37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03104 | €155.20 |
| 10,000 | €0.02921 | €292.10 |
| 15,000 | €0.02831 | €424.65 |
| 25,000 | €0.02734 | €683.50 |
| 35,000 | €0.02679 | €937.65 |
| 50,000 | €0.02626 | €1,313.00 |
| 60,000 | €0.02602 | €1,561.20 |
| 120,000 | €0.02521 | €3,025.20 |
| 125,000 | €0.02516 | €3,145.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |
