12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD12K0

DigiKey Part Number
738-RNMF14FAD12K0CT-ND - Cut Tape (CT)
738-RNMF14FAD12K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD12K0
Description
RES 12K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD12K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,915
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04500€0.45
25€0.03720€0.93
50€0.03280€1.64
100€0.02870€2.87
250€0.02448€6.12
500€0.02176€10.88
1,000€0.01946€19.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000€0.01534€76.70
10,000€0.01400€140.00
15,000€0.01331€199.65
25,000€0.01252€313.00
35,000€0.01206€422.10
50,000€0.01160€580.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980