750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE750R

DigiKey Part Number
738-RNCF0805BTE750RTR-ND - Tape & Reel (TR)
738-RNCF0805BTE750RCT-ND - Cut Tape (CT)
738-RNCF0805BTE750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE750R
Description
RES SMD 750 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE750R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B750RE1TE Connectivity Passive Product1,027A103241CT-ND€0.20000Direct
ERA-6AEB751VPanasonic Industry7,630P750DACT-ND€0.08000Direct
ERA-6APB751VPanasonic Industry20,60710-ERA-6APB751VCT-ND€0.33000Upgrade
RG2012P-751-B-T5Susumu7,912RG20P750BCT-ND€0.10000Upgrade
RN73C2A750RBTDFTE Connectivity Passive Product540A103500CT-ND€0.61000Upgrade
In-Stock: 2,650
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.05624€281.20
10,000€0.05387€538.70
15,000€0.05261€789.15
25,000€0.05115€1,278.75
35,000€0.05026€1,759.10
50,000€0.04938€2,469.00
60,000€0.04895€2,937.00
120,000€0.04745€5,694.00
125,000€0.04737€5,921.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09100€0.91
25€0.08480€2.12
50€0.07980€3.99
100€0.07550€7.55
250€0.07004€17.51
500€0.06630€33.15
1,000€0.06291€62.91
Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.08900€0.89
25€0.08280€2.07
50€0.07840€3.92
100€0.07400€7.40
250€0.06872€17.18
500€0.06506€32.53
1,000€0.06173€61.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13420