7.15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE7K15

DigiKey Part Number
738-RNCF0603BTE7K15TR-ND - Tape & Reel (TR)
738-RNCF0603BTE7K15CT-ND - Cut Tape (CT)
738-RNCF0603BTE7K15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE7K15
Description
RES SMD 7.15K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE7K15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.07000€0.70
25€0.06440€1.61
50€0.06100€3.05
100€0.05760€5.76
250€0.05344€13.36
500€0.05058€25.29
1,000€0.04795€47.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.04278€213.90
10,000€0.04094€409.40
15,000€0.03995€599.25
25,000€0.03881€970.25
35,000€0.03812€1,334.20
50,000€0.03743€1,871.50
60,000€0.03710€2,226.00
120,000€0.03593€4,311.60
125,000€0.03586€4,482.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760