
RNCE0402BTE49R9 | |
|---|---|
DigiKey Part Number | 738-RNCE0402BTE49R9TR-ND - Tape & Reel (TR) 738-RNCE0402BTE49R9CT-ND - Cut Tape (CT) 738-RNCE0402BTE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCE0402BTE49R9 |
Description | RES PREC, 0402, 49.9 OHM, 0.1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCE0402BTE49R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.08760 | €4.38 |
| 100 | €0.08270 | €8.27 |
| 250 | €0.07676 | €19.19 |
| 500 | €0.07270 | €36.35 |
| 1,000 | €0.06899 | €68.99 |
| 5,000 | €0.06173 | €308.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.05915 | €591.50 |
| 20,000 | €0.05687 | €1,137.40 |
| 30,000 | €0.05567 | €1,670.10 |
| 50,000 | €0.05428 | €2,714.00 |
| 70,000 | €0.05343 | €3,740.10 |
| 100,000 | €0.05260 | €5,260.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |