560 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JTR560

DigiKey Part Number
738-RMCF2512JTR560TR-ND - Tape & Reel (TR)
738-RMCF2512JTR560CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2512JTR560
Description
RES 0.56 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JTR560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.22800€2.28
25€0.18920€4.73
50€0.16740€8.37
100€0.15010€15.01
250€0.13244€33.11
500€0.12228€61.14
1,000€0.11418€114.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07111€284.44
8,000€0.06784€542.72
12,000€0.06625€795.00
20,000€0.06453€1,290.60
28,000€0.06354€1,779.12
40,000€0.06261€2,504.40
48,000€0.06217€2,984.16
96,000€0.06073€5,830.08
100,000€0.06066€6,066.00
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48800