


RMCF2512JT750R | |
|---|---|
DigiKey Part Number | RMCF2512JT750RTR-ND - Tape & Reel (TR) RMCF2512JT750RCT-ND - Cut Tape (CT) RMCF2512JT750RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT750R |
Description | RES 750 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT750R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05820 | €5.82 |
| 250 | €0.04904 | €12.26 |
| 500 | €0.04378 | €21.89 |
| 1,000 | €0.03959 | €39.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03364 | €134.56 |
| 8,000 | €0.03154 | €252.32 |
| 12,000 | €0.03052 | €366.24 |
| 20,000 | €0.02941 | €588.20 |
| 28,000 | €0.02878 | €805.84 |
| 40,000 | €0.02818 | €1,127.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |