
RMCF2512JT1M00 | |
|---|---|
DigiKey Part Number | RMCF2512JT1M00TR-ND - Tape & Reel (TR) RMCF2512JT1M00CT-ND - Cut Tape (CT) RMCF2512JT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT1M00 |
Description | RES 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.04360 | €1.09 |
| 50 | €0.04380 | €2.19 |
| 100 | €0.04130 | €4.13 |
| 250 | €0.03736 | €9.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02621 | €104.84 |
| 8,000 | €0.02545 | €203.60 |
| 12,000 | €0.02540 | €304.80 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |