31.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT31K6

DigiKey Part Number
738-RMCF2512FT31K6TR-ND - Tape & Reel (TR)
738-RMCF2512FT31K6CT-ND - Cut Tape (CT)
738-RMCF2512FT31K6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT31K6
Description
RES 31.6K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT31K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,445
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.10800€1.08
25€0.08680€2.17
50€0.07440€3.72
100€0.06460€6.46
250€0.05492€13.73
500€0.04930€24.65
1,000€0.04484€44.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.03850€154.00
8,000€0.03627€290.16
12,000€0.03518€422.16
20,000€0.03400€680.00
28,000€0.03332€932.96
40,000€0.03269€1,307.60
48,000€0.03239€1,554.72
96,000€0.03140€3,014.40
100,000€0.03135€3,135.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25620