30.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT30R1

DigiKey Part Number
RMCF2512FT30R1TR-ND - Tape & Reel (TR)
RMCF2512FT30R1CT-ND - Cut Tape (CT)
RMCF2512FT30R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT30R1
Description
RES 30.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT30R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.11400€1.14
25€0.09200€2.30
50€0.07880€3.94
100€0.06850€6.85
250€0.05820€14.55
500€0.05226€26.13
1,000€0.04753€47.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.04081€163.24
8,000€0.03844€307.52
12,000€0.03729€447.48
20,000€0.03604€720.80
28,000€0.03532€988.96
40,000€0.03465€1,386.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840