
RMCF2512FT158K | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT158KTR-ND - Tape & Reel (TR) 738-RMCF2512FT158KCT-ND - Cut Tape (CT) 738-RMCF2512FT158KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT158K |
Description | RES 158K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT158K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08680 | €2.17 |
| 50 | €0.07440 | €3.72 |
| 100 | €0.06460 | €6.46 |
| 250 | €0.05492 | €13.73 |
| 500 | €0.04930 | €24.65 |
| 1,000 | €0.04484 | €44.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03850 | €154.00 |
| 8,000 | €0.03627 | €290.16 |
| 12,000 | €0.03518 | €422.16 |
| 20,000 | €0.03400 | €680.00 |
| 28,000 | €0.03332 | €932.96 |
| 40,000 | €0.03269 | €1,307.60 |
| 48,000 | €0.03239 | €1,554.72 |
| 96,000 | €0.03140 | €3,014.40 |
| 100,000 | €0.03135 | €3,135.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |