
RMCF2010JT33R0 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT33R0TR-ND - Tape & Reel (TR) 738-RMCF2010JT33R0CT-ND - Cut Tape (CT) 738-RMCF2010JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT33R0 |
Description | RES 33 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.06520 | €1.63 |
| 50 | €0.05520 | €2.76 |
| 100 | €0.04730 | €4.73 |
| 250 | €0.03948 | €9.87 |
| 500 | €0.03498 | €17.49 |
| 1,000 | €0.03139 | €31.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02630 | €105.20 |
| 8,000 | €0.02451 | €196.08 |
| 12,000 | €0.02363 | €283.56 |
| 20,000 | €0.02269 | €453.80 |
| 28,000 | €0.02215 | €620.20 |
| 40,000 | €0.02164 | €865.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |