
RMCF1210JT820K | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT820KTR-ND - Tape & Reel (TR) 738-RMCF1210JT820KCT-ND - Cut Tape (CT) 738-RMCF1210JT820KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT820K |
Description | RES 820K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT820K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04000 | €1.00 |
| 50 | €0.03320 | €1.66 |
| 100 | €0.02800 | €2.80 |
| 250 | €0.02272 | €5.68 |
| 500 | €0.01972 | €9.86 |
| 1,000 | €0.01734 | €17.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01317 | €52.68 |
| 8,000 | €0.01206 | €96.48 |
| 12,000 | €0.01151 | €138.12 |
| 20,000 | €0.01093 | €218.60 |
| 28,000 | €0.01059 | €296.52 |
| 40,000 | €0.01027 | €410.80 |
| 48,000 | €0.01012 | €485.76 |
| 96,000 | €0.00963 | €924.48 |
| 100,000 | €0.00961 | €961.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |