


RMCF1206FT442K | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT442KTR-ND - Tape & Reel (TR) 738-RMCF1206FT442KCT-ND - Cut Tape (CT) 738-RMCF1206FT442KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT442K |
Description | RES 442K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT442K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01600 | €0.80 |
| 100 | €0.01310 | €1.31 |
| 250 | €0.01024 | €2.56 |
| 500 | €0.00862 | €4.31 |
| 1,000 | €0.00735 | €7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00534 | €26.70 |
| 10,000 | €0.00476 | €47.60 |
| 15,000 | €0.00448 | €67.20 |
| 25,000 | €0.00417 | €104.25 |
| 35,000 | €0.00400 | €140.00 |
| 50,000 | €0.00383 | €191.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
