28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT28K0

DigiKey Part Number
738-RMCF1206FT28K0TR-ND - Tape & Reel (TR)
738-RMCF1206FT28K0CT-ND - Cut Tape (CT)
738-RMCF1206FT28K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT28K0
Description
RES 28K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT28K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,572
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02500€0.25
25€0.01840€0.46
50€0.01520€0.76
100€0.01240€1.24
250€0.00968€2.42
500€0.00814€4.07
1,000€0.00694€6.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00504€25.20
10,000€0.00449€44.90
15,000€0.00422€63.30
25,000€0.00393€98.25
35,000€0.00377€131.95
50,000€0.00361€180.50
60,000€0.00354€212.40
120,000€0.00330€396.00
125,000€0.00329€411.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980