


RMCF0805JT2K20 | |
|---|---|
DigiKey Part Number | RMCF0805JT2K20TR-ND - Tape & Reel (TR) RMCF0805JT2K20CT-ND - Cut Tape (CT) RMCF0805JT2K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT2K20 |
Description | RES 2.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT2K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20JNEB | Vishay Dale | 9,840 | 541-CRCW08052K20JNEBCT-ND | €0.08000 | Direct |
| CRCW08052K20JNTA | Vishay Dale | 22,120 | 541-3024-1-ND | €0.13000 | Direct |
| RCG08052K20JNEA | Vishay Dale | 4,410 | 541-1837-1-ND | €0.08000 | Direct |
| CRG0805F2K2 | TE Connectivity Passive Product | 183,993 | A106060CT-ND | €0.08000 | Upgrade |
| ERJ-P6WF2201V | Panasonic Industry | 5,898 | P16889CT-ND | €0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01120 | €0.56 |
| 100 | €0.00910 | €0.91 |
| 250 | €0.00700 | €1.75 |
| 500 | €0.00582 | €2.91 |
| 1,000 | €0.00488 | €4.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00342 | €17.10 |
| 10,000 | €0.00300 | €30.00 |
| 15,000 | €0.00280 | €42.00 |
| 25,000 | €0.00258 | €64.50 |
| 35,000 | €0.00245 | €85.75 |
| 50,000 | €0.00233 | €116.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |
