


RMCF0805JT1M60 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT1M60TR-ND - Tape & Reel (TR) 738-RMCF0805JT1M60CT-ND - Cut Tape (CT) 738-RMCF0805JT1M60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT1M60 |
Description | RES 1.6M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT1M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.00870 | €0.87 |
| 250 | €0.00668 | €1.67 |
| 500 | €0.00554 | €2.77 |
| 1,000 | €0.00466 | €4.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00327 | €16.35 |
| 10,000 | €0.00287 | €28.70 |
| 15,000 | €0.00267 | €40.05 |
| 25,000 | €0.00246 | €61.50 |
| 35,000 | €0.00234 | €81.90 |
| 50,000 | €0.00223 | €111.50 |
| 60,000 | €0.00217 | €130.20 |
| 120,000 | €0.00200 | €240.00 |
| 125,000 | €0.00199 | €248.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
