


RMCF0805FT14R3 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT14R3TR-ND - Tape & Reel (TR) 738-RMCF0805FT14R3CT-ND - Cut Tape (CT) 738-RMCF0805FT14R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT14R3 |
Description | RES 14.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT14R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01030 | €1.03 |
| 250 | €0.00804 | €2.01 |
| 500 | €0.00670 | €3.35 |
| 1,000 | €0.00566 | €5.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00403 | €20.15 |
| 10,000 | €0.00357 | €35.70 |
| 15,000 | €0.00334 | €50.10 |
| 25,000 | €0.00309 | €77.25 |
| 35,000 | €0.00295 | €103.25 |
| 50,000 | €0.00282 | €141.00 |
| 60,000 | €0.00276 | €165.60 |
| 120,000 | €0.00256 | €307.20 |
| 125,000 | €0.00255 | €318.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
