
RMCF0805FG60K4 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FG60K4TR-ND - Tape & Reel (TR) 738-RMCF0805FG60K4CT-ND - Cut Tape (CT) 738-RMCF0805FG60K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG60K4 |
Description | RES 60.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG60K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01340 | €0.67 |
| 100 | €0.01090 | €1.09 |
| 250 | €0.00852 | €2.13 |
| 500 | €0.00710 | €3.55 |
| 1,000 | €0.00600 | €6.00 |
| 5,000 | €0.00428 | €21.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00378 | €37.80 |
| 20,000 | €0.00339 | €67.80 |
| 30,000 | €0.00320 | €96.00 |
| 50,000 | €0.00299 | €149.50 |
| 70,000 | €0.00287 | €200.90 |
| 100,000 | €0.00276 | €276.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |