1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT1M60

DigiKey Part Number
738-RMCF0603JT1M60TR-ND - Tape & Reel (TR)
738-RMCF0603JT1M60CT-ND - Cut Tape (CT)
738-RMCF0603JT1M60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT1M60
Description
RES 1.6M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT1M60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01600€0.16
25€0.01160€0.29
50€0.00920€0.46
100€0.00740€0.74
250€0.00560€1.40
500€0.00464€2.32
1,000€0.00386€3.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00266€13.30
10,000€0.00231€23.10
15,000€0.00215€32.25
25,000€0.00197€49.25
35,000€0.00186€65.10
50,000€0.00177€88.50
60,000€0.00172€103.20
120,000€0.00157€188.40
125,000€0.00156€195.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980