RMCF0603JG1M60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00439
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.00362
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.01507
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00921
Datasheet

Similar


Bourns Inc.
In Stock: 19,963
Unit Price: €0.09000
Datasheet
1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG1M60

DigiKey Part Number
RMCF0603JG1M60TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603JG1M60
Description
RES 1.6M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG1M60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00231€23.10
Manufacturers Standard Package
Unit Price without VAT:€0.00231
Unit Price with VAT:€0.00282